
HD6417751RF200V | |
|---|---|
DigiKey Part Number | 2156-HD6417751RF200V-ND |
Manufacturer | |
Manufacturer Product Number | HD6417751RF200V |
Description | IC MCU 32BIT ROMLESS 256HQFP |
Customer Reference | |
Detailed Description | SH-4 SuperH® SH7750 Microcontroller IC 32-Bit 200MHz ROMless 256-HQFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-4 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | EBI/EMI, FIFO, SCI, SmartCard | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 39 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.35V ~ 1.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-HQFP (28x28) | |
Package / Case | 256-BFQFP Exposed Pad | |
Base Product Number |
| Bulk: | 7007 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 93,16000 € | 279,48 € |
| Unit Price without VAT: | 93,16000 € |
|---|---|
| Unit Price with VAT: | 110,86040 € |

