SH-4 SuperH® SH7750 Microcontroller IC 32-Bit 240MHz ROMless 256-BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD6417751RBP240D

DigiKey Part Number
2156-HD6417751RBP240D-RE-ND
Manufacturer
Manufacturer Product Number
HD6417751RBP240D
Description
IC MCU 32BIT ROMLESS 256BGA
Customer Reference
Detailed Description
SH-4 SuperH® SH7750 Microcontroller IC 32-Bit 240MHz ROMless 256-BGA (27x27)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
39
Mfr
Program Memory Type
ROMless
Series
RAM Size
48K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.4V ~ 1.6V
Part Status
Obsolete
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
SH-4
Mounting Type
Surface Mount
Core Size
32-Bit
Supplier Device Package
256-BGA (27x27)
Speed
240MHz
Package / Case
256-BBGA
Connectivity
EBI/EMI, FIFO, SCI, SmartCard
Base Product Number
Peripherals
DMA, POR, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
392,00333 €276,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,00333 €
Unit Price with VAT:109,48396 €