
HD6417708SF60 | |
|---|---|
DigiKey Part Number | 2156-HD6417708SF60-RE-ND |
Manufacturer | |
Manufacturer Product Number | HD6417708SF60 |
Description | IC MCU 32BIT ROMLESS 144LQFP |
Customer Reference | |
Detailed Description | SH-2 SuperH® SH7700 Microcontroller IC 32-Bit 60MHz ROMless 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-2 | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | EBI/EMI, SCI, SmartCard | |
Peripherals | POR, WDT | |
Number of I/O | 8 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Tray: | 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 49,19000 $ | 295,14 $ |
| Unit Price without VAT: | 49,19000 $ |
|---|---|
| Unit Price with VAT: | 58,53610 $ |

