
HD6417622F80V | |
|---|---|
DigiKey Part Number | 2156-HD6417622F80V-RE-ND |
Manufacturer | |
Manufacturer Product Number | HD6417622F80V |
Description | IC MCU 32BIT ROMLESS |
Customer Reference | |
Detailed Description | SH-DSP SuperH® SH7600 Microcontroller IC 32-Bit 80MHz ROMless |
Datasheet | Datasheet |
Category | Number of I/O 96 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.75V ~ 2.05V |
Part Status Obsolete | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor SH-DSP | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 80MHz | Package / Case 208-LQFP |
Connectivity EBI/EMI, FIFO, SCI, USB | Base Product Number |
Peripherals DMA, POR, WDT |
| Tray: | 318 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,61714 € | 263,32 € |
| Unit Price without VAT: | 37,61714 € |
|---|---|
| Unit Price with VAT: | 44,76440 € |

