
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-2 | |
Core Size | 32-Bit | |
Speed | 28MHz | |
Connectivity | EBI/EMI, SCI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-QFP (20x20) | |
Package / Case | 112-BQFP | |
Base Product Number |
| Bulk: | 181 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 56,44600 € | 282,23 € |
| Unit Price without VAT: | 56,44600 € |
|---|---|
| Unit Price with VAT: | 67,17074 € |

