
HD6417040ACF28V | |
|---|---|
DigiKey Part Number | 2156-HD6417040ACF28V-ND |
Manufacturer | |
Manufacturer Product Number | HD6417040ACF28V |
Description | IC MCU 32BIT ROMLESS 112QFP |
Customer Reference | |
Detailed Description | SH-2 SuperH® SH7040 Microcontroller IC 32-Bit 28.7MHz ROMless 112-QFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-2 | |
Core Size | 32-Bit | |
Speed | 28.7MHz | |
Connectivity | EBI/EMI, SCI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-QFP (20x20) | |
Package / Case | 112-BQFP | |
Base Product Number |
| Bulk: | 2972 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,85917 € | 262,31 € |
| Unit Price without VAT: | 21,85917 € |
|---|---|
| Unit Price with VAT: | 26,01241 € |

