
HD6413258P10 | |
|---|---|
DigiKey Part Number | 2156-HD6413258P10-ND |
Manufacturer | |
Manufacturer Product Number | HD6413258P10 |
Description | MICROCONTROLLER, 8-BIT |
Customer Reference | |
Detailed Description | H8/300 H8® H8/325 Microcontroller IC 8-Bit ROMless |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300 | |
Core Size | 8-Bit | |
Connectivity | SCI, UART/USART | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Base Product Number |
| Bulk: | 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,57500 € | 265,20 € |
| Unit Price without VAT: | 16,57500 € |
|---|---|
| Unit Price with VAT: | 19,72425 € |

