
HD6413238P10V | |
|---|---|
DigiKey Part Number | 2156-HD6413238P10V-ND |
Manufacturer | |
Manufacturer Product Number | HD6413238P10V |
Description | MCU, 8-BIT |
Customer Reference | |
Detailed Description | H8/300 H8® H8/325 Microcontroller IC 8-Bit ROMless |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300 | |
Core Size | 8-Bit | |
Connectivity | SCI, UART/USART | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,34600 € | 276,73 € |
| Unit Price without VAT: | 55,34600 € |
|---|---|
| Unit Price with VAT: | 65,86174 € |

