
HD6413238F10 | |
|---|---|
DigiKey Part Number | 2156-HD6413238F10-RE-ND |
Manufacturer | |
Manufacturer Product Number | HD6413238F10 |
Description | IC MCU 8BIT ROMLESS 64QFP |
Customer Reference | |
Detailed Description | H8/300 H8® H8/325 Microcontroller IC 8-Bit 10MHz ROMless 64-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300 | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | SCI, UART/USART | |
Peripherals | - | |
Number of I/O | 53 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-BQFP | |
Base Product Number |
| Tray: | 394 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,89000 € | 264,46 € |
| Unit Price without VAT: | 18,89000 € |
|---|---|
| Unit Price with VAT: | 22,47910 € |

