
HD4-6409/883 | |
|---|---|
DigiKey Part Number | 2156-HD4-6409/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HD4-6409/883 |
Description | CMOS MANCHESTER ENCODER-DECODER |
Customer Reference | |
Detailed Description | Manchester Encoder/Decoder IC 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 4.5V ~ 5.5V |
Manufacturer Harris Corporation | Voltage - Supply, Digital 4.5V ~ 5.5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-CLCC |
Type Manchester Encoder/Decoder | Supplier Device Package 20-CLCC (8.89x8.89) |
| Bulk: | 650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,46333 € | 256,17 € |
| Unit Price without VAT: | 28,46333 € |
|---|---|
| Unit Price with VAT: | 33,87136 € |

