
HD4-4702-9 | |
|---|---|
DigiKey Part Number | 2156-HD4-4702-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HD4-4702-9 |
Description | IC BIT RATE GEN 18CLCC |
Customer Reference | |
Detailed Description | Bit Rate Generator IC 1MHz 1 18-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Bit Rate Generator | |
PLL | No | |
Input | Clock, Crystal | |
Output | Clock, Crystal | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-CLCC | |
Supplier Device Package | 18-CLCC |
| Bulk: | 132 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,37179 € | 262,41 € |
| Unit Price without VAT: | 9,37179 € |
|---|---|
| Unit Price with VAT: | 11,15243 € |

