
HD1-6495-8 | |
|---|---|
DigiKey Part Number | 2156-HD1-6495-8-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HD1-6495-8 |
Description | IC BUFFER NON-INVERT 16-CERDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element Output 16-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |
| Bulk: | 1855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,95000 € | 254,15 € |
| Unit Price without VAT: | 14,95000 € |
|---|---|
| Unit Price with VAT: | 17,79050 € |

