
HD1-15531-9 | |
|---|---|
DigiKey Part Number | 2156-HD1-15531-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HD1-15531-9 |
Description | CMOS MANCHESTER ENCODER-DECODER |
Customer Reference | |
Detailed Description | Manchester Encoder/Decoder IC Monitors 40-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 4.5V ~ 5.5V |
Manufacturer Harris Corporation | Voltage - Supply, Digital 4.5V ~ 5.5V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 40-CDIP (0.600", 15.24mm) |
Type Manchester Encoder/Decoder | Supplier Device Package 40-CERDIP |
Applications Monitors |
| Bulk: | 237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 46,44800 € | 232,24 € |
| Unit Price without VAT: | 46,44800 € |
|---|---|
| Unit Price with VAT: | 55,27312 € |

