
HCPL4503TSR2VM | |
|---|---|
DigiKey Part Number | 2156-HCPL4503TSR2VM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HCPL4503TSR2VM |
Description | OPTOISO 5KV TRAN W/BASE 8PDIP GW |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-PDIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 20V |
Packaging Bulk | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 250ns, 260ns | Supplier Device Package 8-PDIP Gull Wing |
Input Type DC |
| Bulk: | 16620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 266 | 0,96808 € | 257,51 € |
| Unit Price without VAT: | 0,96808 € |
|---|---|
| Unit Price with VAT: | 1,15202 € |

