
HCPL3700SV | |
|---|---|
DigiKey Part Number | 2156-HCPL3700SV-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HCPL3700SV |
Description | OPTOISOLTR 2.5KV 1CH DARL 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Input Type AC, DC |
Manufacturer Fairchild Semiconductor | Output Type Darlington |
Packaging Bulk | Voltage - Output (Max) 20V |
Part Status Obsolete | Current - Output / Channel 30mA |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 25µs | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 45µs, 0.5µs | Supplier Device Package 8-SMD |

