
HCPL2631SV | |
|---|---|
DigiKey Part Number | 2156-HCPL2631SV-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HCPL2631SV |
Description | OPTOISO 2.5KV 2CH OPEN COLL 8SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 50ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |

