
HCPL2631 | |
|---|---|
DigiKey Part Number | 2156-HCPL2631-TI-ND |
Manufacturer | |
Manufacturer Product Number | HCPL2631 |
Description | OPTOISO 2.5KV 2CH OPEN COLL 8DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 5kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 50ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Tube: | 36194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 1,55771 € | 258,58 € |
| Unit Price without VAT: | 1,55771 € |
|---|---|
| Unit Price with VAT: | 1,85367 € |

