
HCPL2530SM | |
|---|---|
DigiKey Part Number | 2156-HCPL2530SM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HCPL2530SM |
Description | OPTOISOLTR 2.5KV 2CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 20V |
Packaging Bulk | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 7% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 450ns, 300ns | Supplier Device Package 8-SMD |
Input Type DC |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 229 | 1,12227 € | 257,00 € |
| Unit Price without VAT: | 1,12227 € |
|---|---|
| Unit Price with VAT: | 1,33550 € |

