
HCPL2530M | |
|---|---|
DigiKey Part Number | 2156-HCPL2530M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HCPL2530M |
Description | OPTOISOLTR 2.5KV 2CH TRANS 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL2530M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 7% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 450ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Bulk: | 719 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | 1,20486 € | 257,84 € |
| Unit Price without VAT: | 1,20486 € |
|---|---|
| Unit Price with VAT: | 1,43378 € |

