
HCPL0730 | |
|---|---|
DigiKey Part Number | 2156-HCPL0730-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HCPL0730 |
Description | OPTOISOLTR 2.5KV 2CH DARL 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 5000% @ 1.6mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 2µs, 7µs | Supplier Device Package 8-SOIC |
Input Type DC |

