
HCPL0600V | |
|---|---|
DigiKey Part Number | 2156-HCPL0600V-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HCPL0600V |
Description | OPTOISO 3.75KV OPEN COLL 8-SOIC |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 5kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer Fairchild Semiconductor | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Box | Rise / Fall Time (Typ) 50ns, 12ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.75V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-SOIC |
Current - Output / Channel 50 mA |
| Box: | 2666 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 1,55060 € | 257,40 € |
| Unit Price without VAT: | 1,55060 € |
|---|---|
| Unit Price with VAT: | 1,84521 € |

