
HCPL0534R1 | |
|---|---|
DigiKey Part Number | 2156-HCPL0534R1-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HCPL0534R1 |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 20V |
Packaging Bulk | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 450ns, 300ns | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type DC | Supplier Device Package 8-SOIC |
| Bulk: | 2447 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,16720 € | 255,73 € |
| Unit Price without VAT: | 2,16720 € |
|---|---|
| Unit Price with VAT: | 2,57897 € |

