
HC9P5524-5 | |
|---|---|
DigiKey Part Number | 2156-HC9P5524-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC9P5524-5 |
Description | EIA/ITU 24V PABX SLIC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply -20V ~ -28V, 4.75V ~ 5.25V |
Manufacturer Harris Corporation | Power (Watts) 60 mW |
Packaging Bulk | Operating Temperature 0°C ~ 75°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Interface 2-Wire, 4-Wire | Supplier Device Package 28-SOIC |
Number of Circuits 1 |
| Bulk: | 13384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,47912 € | 254,29 € |
| Unit Price without VAT: | 7,47912 € |
|---|---|
| Unit Price with VAT: | 8,90015 € |

