
HC9P5504DLC-5 | |
|---|---|
DigiKey Part Number | 2156-HC9P5504DLC-5-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC9P5504DLC-5 |
Description | SLIC, 2-4 CONVERSION, BIPOLAR, P |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 24-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply -42V ~ -58V, 4.75V ~ 5.25V, 10.8V ~ 13.2V |
Manufacturer Harris Corporation | Power (Watts) 550 mW |
Packaging Bulk | Operating Temperature 0°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interface 2-Wire, 4-Wire | Supplier Device Package 24-SOIC |
Number of Circuits 1 |
| Bulk: | 188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 10,87870 € | 250,21 € |
| Unit Price without VAT: | 10,87870 € |
|---|---|
| Unit Price with VAT: | 12,94565 € |

