
HC6094IN | |
|---|---|
DigiKey Part Number | 2156-HC6094IN-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC6094IN |
Description | ADSL ANALOG FRONT END CHIP |
Customer Reference | |
Detailed Description | Telecom IC Analog Front-End Transceiver 44-MQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply ±4.75V ~ 5.25V |
Manufacturer Harris Corporation | Current - Supply 66mA |
Packaging Bulk | Power (Watts) 725 mW |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Function Analog Front-End Transceiver | Mounting Type Surface Mount |
Interface ADSL | Package / Case 44-QFP |
Number of Circuits 1 | Supplier Device Package 44-MQFP (10x10) |
| Bulk: | 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,05833 € | 253,05 € |
| Unit Price without VAT: | 14,05833 € |
|---|---|
| Unit Price with VAT: | 16,72941 € |

