
HC5526IM | |
|---|---|
DigiKey Part Number | 2156-HC5526IM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC5526IM |
Description | ITU LOW COST, PABX SLIC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply ±4.75V ~ 5.25V |
Manufacturer Harris Corporation | Current - Supply 5.5mA |
Packaging Bulk | Power (Watts) 150 mW |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Function Subscriber Line Interface Concept (SLIC) | Mounting Type Surface Mount |
Interface 2-Wire, 4-Wire | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC (11.51x11.51) |
| Bulk: | 1671 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,97508 € | 258,38 € |
| Unit Price without VAT: | 3,97508 € |
|---|---|
| Unit Price with VAT: | 4,73035 € |

