
HC5526CP | |
|---|---|
DigiKey Part Number | 2156-HC5526CP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HC5526CP |
Description | ITU CO/PABX SLIC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 22-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Intersil | Power (Watts) 1.5 W |
Packaging Bag | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 22-DIP (0.400", 10.16mm) |
Number of Circuits 1 | Supplier Device Package 22-PDIP |
| Bag: | 1050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,83303 € | 252,98 € |
| Unit Price without VAT: | 3,83303 € |
|---|---|
| Unit Price with VAT: | 4,56131 € |

