
HC5523IM | |
|---|---|
DigiKey Part Number | 2156-HC5523IM-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC5523IM |
Description | SLIC, 2-4 CONVERSION, BIPOLAR, P |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply ±4.75V ~ 5.25V, -24V ~ -58V |
Manufacturer Harris Corporation | Current - Supply 2mA |
Packaging Bulk | Power (Watts) 216 mW |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Subscriber Line Interface Concept (SLIC) | Mounting Type Surface Mount |
Interface 2-Wire, 4-Wire | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC (11.51x11.51) |
| Bulk: | 1603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,51247 € | 256,41 € |
| Unit Price without VAT: | 3,51247 € |
|---|---|
| Unit Price with VAT: | 4,17984 € |

