
HC55185ECR | |
|---|---|
DigiKey Part Number | 2156-HC55185ECR-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HC55185ECR |
Description | SLIC, 2-4 CONVERSION, BIPOLAR |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 32-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-QFN (7x7) |
| Bag: | 488 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,70229 € | 259,42 € |
| Unit Price without VAT: | 2,70229 € |
|---|---|
| Unit Price with VAT: | 3,21573 € |

