
HC55185BIM | |
|---|---|
DigiKey Part Number | 2156-HC55185BIM-600010-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HC55185BIM |
Description | SLIC, 2-4 CONVERSION, BIPOLAR |
Customer Reference | |
Detailed Description | Telecom IC Voice Over IP Processor 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Voice Over IP Processor | |
Interface | 2-Wire, 4-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 13.5mA | |
Power (Watts) | 250 mW | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |

