
HC55180CIM | |
|---|---|
DigiKey Part Number | 2156-HC55180CIM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC55180CIM |
Description | RINGING SLIC FAMILY |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | 2-Wire, 4-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | -16V ~ -100V, 4.75V ~ 5.25V | |
Current - Supply | 5mA | |
Power (Watts) | 290 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bulk: | 453 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,17387 € | 258,78 € |
| Unit Price without VAT: | 4,17387 € |
|---|---|
| Unit Price with VAT: | 4,96691 € |

