
HC5517IM | |
|---|---|
DigiKey Part Number | 2156-HC5517IM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC5517IM |
Description | RINGING SLIC FOR ISDN MODEM |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Harris Corporation | Current - Supply 6mA |
Series | Power (Watts) 300 mW |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 28-LCC (J-Lead) |
Interface 2-Wire, 4-Wire | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Circuits 1 |
| Bulk: | 2259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,12081 € | 255,49 € |
| Unit Price without VAT: | 4,12081 € |
|---|---|
| Unit Price with VAT: | 4,90376 € |

