
HC5517CM96 | |
|---|---|
DigiKey Part Number | 2156-HC5517CM96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC5517CM96 |
Description | 3 REN RINGING SLIC FOR ISDN MODE |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Harris Corporation | Current - Supply 6mA |
Series | Power (Watts) 300 mW |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 28-LCC (J-Lead) |
Interface 2-Wire, 4-Wire | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Circuits 1 |
| Bulk: | 23580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,79910 € | 254,54 € |
| Unit Price without VAT: | 3,79910 € |
|---|---|
| Unit Price with VAT: | 4,52093 € |

