
HC5517CB | |
|---|---|
DigiKey Part Number | 2156-HC5517CB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC5517CB |
Description | RINGING SLIC FOR ISDN MODEM |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Harris Corporation | Current - Supply 6mA |
Series | Power (Watts) 300 mW |
Packaging Bulk | Operating Temperature 0°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Interface 2-Wire, 4-Wire | Supplier Device Package 28-SOIC |
Number of Circuits 1 |
| Bulk: | 803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,11355 € | 255,04 € |
| Unit Price without VAT: | 4,11355 € |
|---|---|
| Unit Price with VAT: | 4,89512 € |

