
HC55171IB | |
|---|---|
DigiKey Part Number | 2156-HC55171IB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC55171IB |
Description | 5 REN RINGING SLIC FOR ISDN |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | 2-Wire, 4-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | -16V ~ -80V, 4.75V ~ 5.25V | |
Current - Supply | 6mA | |
Power (Watts) | 300 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Bulk: | 260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,46655 € | 259,06 € |
| Unit Price without VAT: | 4,46655 € |
|---|---|
| Unit Price with VAT: | 5,31519 € |

