
HC55171CM96 | |
|---|---|
DigiKey Part Number | 2156-HC55171CM96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC55171CM96 |
Description | 5 REN RINGING SLIC SUBSCRIBER LI |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | 2-Wire, 4-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 6mA | |
Power (Watts) | 300 mW | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bulk: | 86775 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,84687 € | 257,74 € |
| Unit Price without VAT: | 3,84687 € |
|---|---|
| Unit Price with VAT: | 4,57778 € |

