
HC55150CM | |
|---|---|
DigiKey Part Number | 2156-HC55150CM-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC55150CM |
Description | LOW POWER UNIVERSAL SLIC FAMILY |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Harris Corporation | Current - Supply 2.25mA |
Series | Power (Watts) 2 W |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC (11.51x11.51) |
| Tube: | 932 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,36068 € | 257,28 € |
| Unit Price without VAT: | 4,36068 € |
|---|---|
| Unit Price with VAT: | 5,18921 € |

