
HC55140IM | |
|---|---|
DigiKey Part Number | 2156-HC55140IM-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HC55140IM |
Description | SLIC, 2-4 CONVERSION, PQCC28 |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Current - Supply 2.25mA |
Manufacturer Intersil | Power (Watts) 1.5 W |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC (11.51x11.51) |
Voltage - Supply 4.75V ~ 5.25V |
| Bag: | 11353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,70000 € | 254,10 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |

