
HC55140IM | |
|---|---|
DigiKey Part Number | 2156-HC55140IM-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC55140IM |
Description | SLIC, 2-4 CONVERSION, PQCC28 |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 2.25mA | |
Power (Watts) | 1.5 W | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bag: | 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,79697 € | 257,30 € |
| Unit Price without VAT: | 7,79697 € |
|---|---|
| Unit Price with VAT: | 9,27839 € |

