
HC5513IPA02 | |
|---|---|
DigiKey Part Number | 2156-HC5513IPA02-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC5513IPA02 |
Description | SLIC, 2-4 CONVERSION, BIPOLAR, P |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 22-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | 2-Wire, 4-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Current - Supply | 5.5mA | |
Power (Watts) | 150 mW | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 22-DIP (0.400", 10.16mm) | |
Supplier Device Package | 22-PDIP |
| Bulk: | 192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,84687 € | 257,74 € |
| Unit Price without VAT: | 3,84687 € |
|---|---|
| Unit Price with VAT: | 4,57778 € |

