
HC55130IB | |
|---|---|
DigiKey Part Number | 2156-HC55130IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HC55130IB |
Description | SLIC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 2.25mA | |
Power (Watts) | 2 W | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Bag: | 596 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,26165 € | 257,67 € |
| Unit Price without VAT: | 3,26165 € |
|---|---|
| Unit Price with VAT: | 3,88136 € |

