
HC55121IM | |
|---|---|
DigiKey Part Number | 2156-HC55121IM-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC55121IM |
Description | LOW POWER UNIVERSAL SLIC FAMILY |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Current - Supply 2.25mA |
Manufacturer Harris Corporation | Power (Watts) 1.5 W |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC (11.51x11.51) |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,46489 € | 256,85 € |
| Unit Price without VAT: | 5,46489 € |
|---|---|
| Unit Price with VAT: | 6,50322 € |

