
HC5503TCB | |
|---|---|
DigiKey Part Number | 2156-HC5503TCB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HC5503TCB |
Description | SLIC, BIPOLAR, PDSO24 |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 24-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Intersil | Operating Temperature 0°C ~ 75°C |
Packaging Bag | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 24-SOIC |
Number of Circuits 1 |
| Bag: | 309 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,30324 € | 255,66 € |
| Unit Price without VAT: | 2,30324 € |
|---|---|
| Unit Price with VAT: | 2,74086 € |

