
HC5503CB96 | |
|---|---|
DigiKey Part Number | 2156-HC5503CB96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC5503CB96 |
Description | LOW COST 24V SLIC FOR PABX/KEY S |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 24-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Harris Corporation | Operating Temperature 0°C ~ 75°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 24-SOIC |
Number of Circuits 1 | Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 2,10777 € | 255,04 € |
| Unit Price without VAT: | 2,10777 € |
|---|---|
| Unit Price with VAT: | 2,50825 € |

