
HC4P5504ALC-9 | |
|---|---|
DigiKey Part Number | 2156-HC4P5504ALC-9-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC4P5504ALC-9 |
Description | ITU LOW COST, PABX SLIC WITH 40M |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Category | Voltage - Supply -42V ~ -58V, 4.75V ~ 5.25V, 10.8V ~ 13.2V |
Manufacturer Harris Corporation | Power (Watts) 550 mW |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 44-LCC (J-Lead) |
Interface 2-Wire, 4-Wire | Supplier Device Package 44-PLCC (16.58x16.58) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 10,87870 € | 250,21 € |
| Unit Price without VAT: | 10,87870 € |
|---|---|
| Unit Price with VAT: | 12,94565 € |

