
HC4P5502B-5 | |
|---|---|
DigiKey Part Number | 2156-HC4P5502B-5-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HC4P5502B-5 |
Description | SLIC, 2-4 CONVERSION, BIPOLAR, |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply -42V ~ -58V, 4.75V ~ 5.25V, 10.8V ~ 13.2V |
Manufacturer Intersil | Power (Watts) 690 mW |
Packaging Bulk | Operating Temperature 0°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 28-LCC (J-Lead) |
Interface 2-Wire, 4-Wire | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Circuits 1 |
| Bulk: | 1225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,03417 € | 254,87 € |
| Unit Price without VAT: | 3,03417 € |
|---|---|
| Unit Price with VAT: | 3,61066 € |

