
HC3-5560-5 | |
|---|---|
DigiKey Part Number | 2156-HC3-5560-5-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HC3-5560-5 |
Description | PCM TRANSCODER, 1-FUNC |
Customer Reference | |
Detailed Description | Telecom IC Transcoder 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transcoder | |
Interface | PCM | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP |
| Bulk: | 1752 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,76425 € | 257,58 € |
| Unit Price without VAT: | 1,76425 € |
|---|---|
| Unit Price with VAT: | 2,09946 € |

