Telecom IC Subscriber Line Interface Concept (SLIC) 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC3-5509B-9

DigiKey Part Number
2156-HC3-5509B-9-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HC3-5509B-9
Description
ITU CO/LOOP CARRIER SLIC
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC) 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Subscriber Line Interface Concept (SLIC)
Interface
2-Wire, 4-Wire
Number of Circuits
1
Voltage - Supply
-42V ~ -58V, 4.75V ~ 5.25V
Current - Supply
-
Power (Watts)
200 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.688
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1688
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
318,26161 €256,11 €
Unit Price without VAT:8,26161 €
Unit Price with VAT:9,83132 €