
HC1-5524-5 | |
|---|---|
DigiKey Part Number | 2156-HC1-5524-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC1-5524-5 |
Description | SLIC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | 2-Wire, 4-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | -20V ~ -28V, 4.75V ~ 5.25V | |
Current - Supply | - | |
Power (Watts) | 60 mW | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CERDIP |
| Bulk: | 165 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 9,93000 $ | 297,90 $ |
| Unit Price without VAT: | 9,93000 $ |
|---|---|
| Unit Price with VAT: | 11,81670 $ |

