
HC1-5509B-9 | |
|---|---|
DigiKey Part Number | 2156-HC1-5509B-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC1-5509B-9 |
Description | SLIC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Supply -42V ~ -58V, 4.75V ~ 5.25V |
Manufacturer Harris Corporation | Power (Watts) 200 mW |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Function Subscriber Line Interface Concept (SLIC) | Package / Case 28-CDIP (0.600", 15.24mm) |
Interface 2-Wire, 4-Wire | Supplier Device Package 28-CERDIP |
Number of Circuits 1 |
| Bulk: | 65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,64654 € | 250,81 € |
| Unit Price without VAT: | 9,64654 € |
|---|---|
| Unit Price with VAT: | 11,47938 € |

